This 1-pole equipment leakage circuit breaker is rated for 120VAC and 10A. It features a handle actuator and is designed for mounting on DIN rail. The operating temperature range is from 10°C to 50°C. The circuit breaker has 4 terminals and a pin count of 4.
Carling Technologies PDA-B-22-610-G-1BD-1-C technical specifications.
| Type | Equipment Leakage |
| Number of Poles | 1 |
| Voltage Rating | 120VAC |
| Current Rating | 10A |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies PDA-B-22-610-G-1BD-1-C to view detailed technical specifications.
No datasheet is available for this part.