Carling Technologies PDA-B-22-620-E-2AB-1-C technical specifications.
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 120VAC |
| Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies PDA-B-22-620-E-2AB-1-C to view detailed technical specifications.
No datasheet is available for this part.