Carling Technologies PDA-B-24-615-D-1B1-1-C technical specifications.
| Current Rating | 15A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies PDA-B-24-615-D-1B1-1-C to view detailed technical specifications.
No datasheet is available for this part.