
Carling Technologies PDA-B-24-630-E-1B1-1-C technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 10°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Voltage Rating (AC) | 120V |
| RoHS | Unconfirmed |
Download the complete datasheet for Carling Technologies PDA-B-24-630-E-1B1-1-C to view detailed technical specifications.
No datasheet is available for this part.