Carling Technologies PDB-B-24-450-E-2-AD1-C technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 10°C |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | PD |
| Termination | Lug |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies PDB-B-24-450-E-2-AD1-C to view detailed technical specifications.
No datasheet is available for this part.