Carling Technologies PDB-B-26-650-G-1A2-1-C technical specifications.
| Current Rating | 50A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies PDB-B-26-650-G-1A2-1-C to view detailed technical specifications.
No datasheet is available for this part.