
The PDC-B-24-630-B-2A1-1-C is a DIN rail-mounted equipment leakage relay with a 6-pole design and a current rating of 30A. It features a box lug terminal design and a handle actuator type. The relay has a voltage rating of 120VAC or 280VAC and operates within a temperature range of 10 to 50°C. It is designed for use in equipment leakage applications.
Carling Technologies PDC-B-24-630-B-2A1-1-C technical specifications.
| Terminal Design | Box Lug |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|280VAC |
| Current Rating | 30A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies PDC-B-24-630-B-2A1-1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.