
The PDE-B-22-650-C-2A1-1-C is a 3-pole equipment leakage circuit breaker with a terminal design of box lug and a mounting type of DIN rail. It features 6 terminals and a current rating of 50A. The breaker has a voltage rating of 208VAC or 240VAC and a trip time of 0.13s to 1.3s. It is actuated by a handle and operates within a temperature range of 10°C to 50°C.
Carling Technologies PDE-B-22-650-C-2A1-1-C technical specifications.
| Terminal Design | Box Lug |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Type | Equipment Leakage |
| Number of Poles | 3 |
| Voltage Rating | 208VAC|240VAC |
| Current Rating | 50A |
| Trip Time | 0.13s to 1.3s |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies PDE-B-22-650-C-2A1-1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.