
This equipment leakage circuit breaker features a box lug terminal design and mounts to a DIN rail. It has 8 terminals and a 3-pole configuration, with a current rating of 16A and a voltage rating of 208VAC or 240VAC. The breaker has a handle actuator type and a trip time of 2.2 seconds to 20 seconds. It operates within a temperature range of 10°C to 50°C.
Carling Technologies PDF-B-24-616-E-2B1-2-C technical specifications.
| Terminal Design | Box Lug |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| Type | Equipment Leakage |
| Number of Poles | 3 |
| Voltage Rating | 208VAC|240VAC |
| Current Rating | 16A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies PDF-B-24-616-E-2B1-2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.