Carling Technologies PDG-B-22-615-C-1B2-1-C technical specifications.
| Current Rating | 15A |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies PDG-B-22-615-C-1B2-1-C to view detailed technical specifications.
No datasheet is available for this part.