Carling Technologies PDG-B-26-630-G-1B1-1-U technical specifications.
| Type | Equipment Leakage |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies PDG-B-26-630-G-1B1-1-U to view detailed technical specifications.
No datasheet is available for this part.