Carling Technologies PDR-B-26-650-G-1B3-2-C technical specifications.
| Current Rating | 50A |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies PDR-B-26-650-G-1B3-2-C to view detailed technical specifications.
No datasheet is available for this part.