
Carling Technologies QA2-B-30-470-1-A22-2-C technical specifications.
| Color | Red, Clear |
| Mount | Snap in |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies QA2-B-30-470-1-A22-2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.