This 125VAC 15A snap-in magnetic circuit breaker features a rocker actuator and a screw terminal design. It operates within a temperature range of -40°C to 85°C and is designed for snap-in mounting. The breaker has two terminals and a trip time of 0.1s to 2s.
Carling Technologies QD1B326153A12BC technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 15A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies QD1B326153A12BC to view detailed technical specifications.
No datasheet is available for this part.