
Carling Technologies QF1-B-94-615-1-HF2-7-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 15A |
| Height | 50.8mm |
| Length | 35.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | Q |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 23.37mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies QF1-B-94-615-1-HF2-7-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
