Carling Technologies R135-A-BL-XEV4 technical specifications.
| Actuator Style | Knob Shaft |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 11.5 |
| Actuator Diameter (mm) | 17.78 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 17.78 |
| Product Height (mm) | 18.23 |
| Number of Terminals | 2 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 5@12VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Number of Positions | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies R135-A-BL-XEV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.