Carling Technologies RA000-W technical specifications.
| Type | Hole Plug |
| Switch Type | Rocker Switch |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies RA000-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.