The RA235-PB-B-A-B is a panel mount SPST paddle switch with a maximum current rating of 16 amps at 125VAC and a maximum AC voltage rating of 250 volts. It has a maximum power rating of 372.85 watts and an electrical life of 100,000 cycles. The switch is designed for operation between 0 and 85 degrees Celsius and features a wire lead termination style.
Carling Technologies RA235-PB-B-A-B technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RA235-PB-B-A-B to view detailed technical specifications.
No datasheet is available for this part.