The RA580-VB-B-F-V is a 10A SPST curved rocker switch with a maximum AC voltage rating of 277V and a maximum DC voltage rating of 30V. It features a curved rocker actuator style and a solder lug termination style. The switch has an electrical life of 100,000 operations and a mechanical life of 100,000 operations. It is designed for panel mount applications and operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies RA580-VB-B-F-V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RA580-VB-B-F-V to view detailed technical specifications.
No datasheet is available for this part.