The RA581-MB-W-H-W is a SPST rocker switch with a maximum current rating of 10A at 125VAC or 30VDC. It has a maximum AC voltage rating of 277V and a maximum DC voltage rating of 30V. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is designed for panel mount applications and has a termination style of quick connect. The operating temperature range is from 0°C to 85°C.
Carling Technologies RA581-MB-W-H-W technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RA581-MB-W-H-W to view detailed technical specifications.
No datasheet is available for this part.