The RA581-MW-W-G-W is a SPST flat rocker switch with a maximum current rating of 10 amps at 125 volts AC and 30 volts DC. It can withstand a maximum AC voltage rating of 277 volts and has an electrical life of 100,000 cycles. The switch features a quick connect termination style and is designed for panel mount applications. It operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies RA581-MW-W-G-W technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RA581-MW-W-G-W to view detailed technical specifications.
No datasheet is available for this part.