The RA581-PB-B-D-W is a SPST rocker switch with a paddle actuator style, rated for 10A at 125VAC or 30VDC. It has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. The switch is designed for panel mounting and has a quick connect termination style. It operates within a temperature range of 0 to 85°C.
Carling Technologies RA581-PB-B-D-W technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RA581-PB-B-D-W to view detailed technical specifications.
No datasheet is available for this part.