The RA581-RW-W-G-W is a SPST panel mount switch with a curved rocker actuator style. It has a maximum current rating of 10 amps at 125 volts AC and 30 volts DC. The switch is rated for 277 volts AC and 30 volts DC maximum, with an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It features a quick connect termination style and is designed for panel mounting. The switch operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies RA581-RW-W-G-W technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RA581-RW-W-G-W to view detailed technical specifications.
No datasheet is available for this part.