The RB581-PB-B-G-N is a SPDT rocker switch with a max current rating of 10A at 125VAC or 30VDC. It features a paddle actuator style and a quick connect termination style. The switch has a mechanical life of 100k cycles and an electrical life of 100k cycles. It is rated for operation between 0°C and 85°C and can withstand a max AC voltage of 277V.
Carling Technologies RB581-PB-B-G-N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RB581-PB-B-G-N to view detailed technical specifications.
No datasheet is available for this part.