The Curved Rocker SPDT Switch is a panel mount electromechanical switch rated for 277VAC and 30VDC with a maximum current rating of 10A. It features a curved rocker actuator style and is designed for operation between 0°C and 85°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is available in a panel mount termination style.
Carling Technologies RB581-RW-W-0-N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RB581-RW-W-0-N to view detailed technical specifications.
No datasheet is available for this part.