The RB581-RW-W-B-W from Carling Technologies is a SPDT rocker switch with a curved actuator style. It features a maximum current rating of 10 amps at 125 volts AC and 30 volts DC. The switch is designed for panel mounting and has a maximum AC voltage rating of 277 volts. It also has a high electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. The operating temperature range is from 0 to 85 degrees Celsius.
Carling Technologies RB581-RW-W-B-W technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RB581-RW-W-B-W to view detailed technical specifications.
No datasheet is available for this part.