The RB581-VB-W-0-V is a SPDT switch with a curved rocker actuator style, rated for 10A at 125VAC and 30VDC. It features a quick connect termination style and panel mount design, with a mechanical life of 100,000 cycles and electrical life of 100,000 operations. The switch operates within a temperature range of 0 to 85 degrees Celsius. It is suitable for use in applications where a high-reliability, high-cycle switch is required.
Carling Technologies RB581-VB-W-0-V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RB581-VB-W-0-V to view detailed technical specifications.
No datasheet is available for this part.