The RB581-VW-B-1-V is a SPDT rocker switch with a curved actuator style, designed for panel mounting with quick connect termination. It has a maximum current rating of 10 amps at 125VAC or 30VDC, and a maximum AC voltage rating of 277V. The switch is rated for 100,000 electrical and mechanical life cycles. It operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies RB581-VW-B-1-V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RB581-VW-B-1-V to view detailed technical specifications.
No datasheet is available for this part.