The RC210-MB-W-0-B is a SPDT rocker switch with a flat rocker actuator style, rated for 16A at 125VAC and 250VAC maximum AC voltage. It has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. The switch is suitable for panel mounting and operates within a temperature range of 0 to 85°C.
Carling Technologies RC210-MB-W-0-B technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RC210-MB-W-0-B to view detailed technical specifications.
No datasheet is available for this part.