The RC210-MB-W-A-B is a SPDT rocker switch with a flat actuator style, rated for 16 amps at 125 volts AC and 250 volts AC. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is suitable for panel mounting and has a termination style of solder lug. It operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies RC210-MB-W-A-B technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RC210-MB-W-A-B to view detailed technical specifications.
No datasheet is available for this part.