The RC210-MW-B-E-W is a SPDT switch with a flat rocker actuator style, rated for 16A at 125VAC and 250VAC maximum AC voltage. It features 100,000 electrical and mechanical life cycles. The switch is panel mount with solder lug termination and operates between 0°C and 85°C.
Carling Technologies RC210-MW-B-E-W technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RC210-MW-B-E-W to view detailed technical specifications.
No datasheet is available for this part.