This SPDT rocker switch features a paddle actuator and a solder lug termination style. It has a maximum current rating of 16 amps at 125VAC and a maximum AC voltage rating of 250 volts. The switch is designed to last for 100,000 electrical cycles and 100,000 mechanical cycles. It is suitable for panel mount applications and operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies RC210-PB-B-G-N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RC210-PB-B-G-N to view detailed technical specifications.
No datasheet is available for this part.