The RC210-PB-W-G-N is a SPDT paddle rocker switch with a max current rating of 16 amps at 125VAC and a mechanical life of 100,000 cycles. It features a solder lug termination style and a panel mount design. The switch operates within a temperature range of 0 to 85°C. It is designed for use in applications requiring a high level of reliability and durability.
Carling Technologies RC210-PB-W-G-N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RC210-PB-W-G-N to view detailed technical specifications.
No datasheet is available for this part.