The RC210-PW-B-A-B from Carling Technologies is a SPDT rocker switch with a paddle actuator style. It has a maximum current rating of 16 amps at 125VAC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It is designed for panel mount applications and has a solder lug termination style. The operating temperature range is from 0 to 85 degrees Celsius.
Carling Technologies RC210-PW-B-A-B technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RC210-PW-B-A-B to view detailed technical specifications.
No datasheet is available for this part.