The RC210-RW-W-0-N is a 16A SPDT switch with a curved rocker actuator style, rated for 250VAC and 100,000 electrical life cycles. It features a solder lug termination style and is designed for panel mounting. The switch operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies RC210-RW-W-0-N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RC210-RW-W-0-N to view detailed technical specifications.
No datasheet is available for this part.