This is a panel mount SPDT rocker switch with a paddle actuator style and a maximum current rating of 16 amps at 125 volts AC. It features a quick connect termination style and a mechanical life of 100,000 cycles. The switch has a minimum operating temperature of 0 degrees and a maximum operating temperature of 85 degrees. It is designed for use in applications where a high level of reliability is required.
Carling Technologies RC211-PB-B-0-N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RC211-PB-B-0-N to view detailed technical specifications.
No datasheet is available for this part.