The RC211-RW-W-A-B is a panel mount rocker switch with a curved actuator style and SPDT pole throw configuration. It has a maximum current rating of 16 amps at 125VAC and a maximum AC voltage rating of 250 volts. This switch is designed for 100,000 electrical and mechanical cycles and has a termination style of quick connect. It can operate between 0 and 85 degrees Celsius.
Carling Technologies RC211-RW-W-A-B technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RC211-RW-W-A-B to view detailed technical specifications.
No datasheet is available for this part.