The RC211-RW-W-F-W is a panel mount switch with a curved rocker actuator style and SPDT pole throw configuration. It has a maximum current rating of 16 amps at 125VAC and a maximum AC voltage rating of 250 volts. The switch is designed to last for 100,000 electrical cycles and 100,000 mechanical cycles. It is suitable for use in environments with temperatures ranging from 0 to 85 degrees Celsius.
Carling Technologies RC211-RW-W-F-W technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RC211-RW-W-F-W to view detailed technical specifications.
No datasheet is available for this part.