The RC581-MW-B-A-B from Carling Technologies is a SPDT rocker switch with a flat actuator style. It can handle a maximum current rating of 10 amps at 125VAC or 30VDC. The switch has a maximum AC voltage rating of 277V and a maximum DC voltage rating of 30V. It is designed to last for 100,000 electrical and mechanical cycles. The switch is available in a panel mount configuration with a quick connect termination style. It operates within a temperature range of 0°C to 85°C.
Carling Technologies RC581-MW-B-A-B technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Rocker |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RC581-MW-B-A-B to view detailed technical specifications.
No datasheet is available for this part.