The RC581-MW-B-E-W from Carling Technologies is a SPDT flat rocker switch with a maximum current rating of 10 amps at 125 volts AC and 30 volts DC. It also features a maximum AC voltage rating of 277 volts and a mechanical life of 100,000 cycles. The switch has a termination style of quick connect and is designed for panel mount applications. It operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies RC581-MW-B-E-W technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Rocker |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RC581-MW-B-E-W to view detailed technical specifications.
No datasheet is available for this part.