Carling Technologies RGSCA715-R-B-W-D technical specifications.
| Termination Type | WIRE |
| Insulator Material | NYLON |
| Manufacturer Series | RGSC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies RGSCA715-R-B-W-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.