Carling Technologies RGSEA200-R-W-B-D technical specifications.
| Termination Type | SOLDER LUG |
| Insulator Material | NYLON |
| Manufacturer Series | RGSE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies RGSEA200-R-W-B-D to view detailed technical specifications.
No datasheet is available for this part.