The RSCB200-RB-W-2-N is a SPDT switch with a curved rocker actuator style, rated for 20A at 125VAC and 559.27mW. It has a mechanical life of 100000 cycles and an electrical life of 100000 cycles. The switch is suitable for panel mount applications and can operate between 0°C and 85°C. It is available in various configurations, including ON None ON.
Carling Technologies RSCB200-RB-W-2-N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RSCB200-RB-W-2-N to view detailed technical specifications.
No datasheet is available for this part.