This SPDT rocker switch is designed for panel mounting and features a curved actuator style. It has a maximum current rating of 20 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has a high power rating of 559.27 watts and a long electrical and mechanical life of 100,000 cycles. It is suitable for use in temperatures ranging from 0 to 85 degrees Celsius.
Carling Technologies RSCB201-RW-W-F-V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RSCB201-RW-W-F-V to view detailed technical specifications.
No datasheet is available for this part.