The TC801-TB-B is a SPDT panel mount switch with a maximum operating temperature of 85°C and a mechanical life of 100000 cycles. It is rated for 250V AC and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It features a quick connect termination and a throw configuration of SPDT.
Carling Technologies TC801-TB-B technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TC801-TB-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.