Carling Technologies TIGA51-6S-BL-NBL-ON-OFF technical specifications.
| Color | Black |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DP, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGA51-6S-BL-NBL-ON-OFF to view detailed technical specifications.
No datasheet is available for this part.