The TIGA51-7N-RD-H is a screw mount SPST rocker switch with a maximum current rating of 15 amps at 125VAC or 30VDC, and a maximum power rating of 559.27 milliwatts. It features a narrow rocker actuator style and a quick connect termination style. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It can operate at a maximum AC voltage rating of 250 and a maximum DC voltage rating of 30 volts.
Carling Technologies TIGA51-7N-RD-H technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Narrow Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGA51-7N-RD-H to view detailed technical specifications.
No datasheet is available for this part.