Switch Rocker (ON) None OFF SPST Solder Lug Narrow Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
Carling Technologies TIGA5A-7N-RD-C technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Narrow Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGA5A-7N-RD-C to view detailed technical specifications.
No datasheet is available for this part.