The TIGC5E-7N-RD-C is a narrow rocker SPDT switch with a maximum current rating of 15 amps at 125VAC or 30VDC. It has a maximum AC voltage rating of 250 and a maximum DC voltage rating of 30. The switch has a maximum power rating of 559.27 and an electrical life of 25,000 cycles. It is mechanically rated for 100,000 cycles and features a screw termination style with screw mounting.
Carling Technologies TIGC5E-7N-RD-C technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Narrow Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGC5E-7N-RD-C to view detailed technical specifications.
No datasheet is available for this part.