
This panel mount rocker switch features a straight body with a 6-terminal configuration and a maximum current rating of 15 amps at 125VAC. The switch has a maximum AC voltage rating of 250V and a maximum power rating of 559.27mW. It is designed for panel mounting and has a rectangular panel cutout dimension of 36.83mm by 21.08mm. The switch is available in various configurations, including DPDT, and has a body length and depth of 49.53mm and 19.05mm, respectively.
Carling Technologies TIGC5R-7P-WH-H technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.53 |
| Product Depth (mm) | 22.4 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 49.53 |
| Body Depth (mm) | 19.05 |
| Actuator Depth (mm) | 22.4 |
| Terminal Length (mm) | 10 |
| Number of Terminals | 6 |
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGC5R-7P-WH-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.